Yageo 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 1 924,00

(exc. VAT)

Kr. 2 404,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000Kr. 0,481Kr. 1 924,00
12000 +Kr. 0,412Kr. 1 648,00

*price indicative

RS Stock No.:
200-6536
Mfr. Part No.:
CC0603KRX5R6BB106
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Height

0.8mm

Length

1.6mm

Width

0.8mm

Maximum Operating Temperature

125°C

Suppression Class

X5R

RoHS Status: Exempted

The Yageo 10μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy