KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Get a bulk buy discount

Add 12000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 2 592,00

(exc. VAT)

Kr. 3 240,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 8000Kr. 0,648Kr. 2 592,00-
12000 +Kr. 0,599Kr. 2 396,007%

*price indicative

RS Stock No.:
204-7267
Mfr. Part No.:
06031C104K4Z
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

100V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

K4Z

Length

1mm

Standards/Approvals

AEC-Q200

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The AVX 100V of dielectric capacitor are called temperature stable ceramics and fall into EIA Class II material. It used surface mounting type with 10% of capacitance tolerance.

Operating temperature -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy