KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 26,30

(exc. VAT)

Kr. 32,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75Kr. 1,052Kr. 26,30-
100 - 475Kr. 0,984Kr. 24,606%
500 - 975Kr. 0,883Kr. 22,0816%
1000 - 1975Kr. 0,824Kr. 20,6021%
2000 +Kr. 0,723Kr. 18,0831%

*price indicative

Packaging Options:
RS Stock No.:
204-7268
Mfr. Part No.:
06031C104K4Z
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

100V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

K4Z

Standards/Approvals

AEC-Q200

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The AVX 100V of dielectric capacitor are called temperature stable ceramics and fall into EIA Class II material. It used surface mounting type with 10% of capacitance tolerance.

Operating temperature -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy