Vishay 1 μF, 50V dc, 10 %, Through Hole
- RS Stock No.:
- 210-7802
- Mfr. Part No.:
- K105K20X7RF53H5G
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7802
- Mfr. Part No.:
- K105K20X7RF53H5G
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 1μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10 % | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 1000000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
Related links
- Vishay 1 μF 10 %, Through Hole
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 2.2 nF 10 %, Through Hole
- Vishay 470 pF 10 %, Through Hole
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial