Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

Subtotal (1 pack of 25 units)*

Kr. 12,38

(exc. VAT)

Kr. 15,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 925 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +Kr. 0,495Kr. 12,38

*price indicative

Packaging Options:
RS Stock No.:
736-8820
Mfr. Part No.:
K102K15X7RF5TH5V
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Seated Plane Height

2.6mm

Termination Type

Radial

Series

K102K

Standards/Approvals

EIA, RoHS, IEC, UL, EN

Width

2.5mm

Length

4mm

Height

4mm

Lead Spacing

5mm

Maximum Operating Temperature

160°C

Lead Diameter

500μm

Mono Kap Dipped Radial Capacitor


X7R dielectric

Conformally coated

Radial package

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy