Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

Kr. 123,60

(exc. VAT)

Kr. 154,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 200Kr. 0,618Kr. 123,60
400 - 800Kr. 0,59Kr. 118,00
1000 - 1800Kr. 0,554Kr. 110,80
2000 - 3800Kr. 0,504Kr. 100,80
4000 +Kr. 0,454Kr. 90,80

*price indicative

Packaging Options:
RS Stock No.:
272-7876
Mfr. Part No.:
VJ0603Y102KXAAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

0603

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

VJ Commercial

Width

0.8mm

Standards/Approvals

Vishay Green, Halogen Free, RoHS-

Length

1.6mm

Height

0.8mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

COO (Country of Origin):
IL
The Vishay SMD Capacitor is a 1000 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor used for timing and tuning circuits, sensor and scanner applications and surge suppression applications.

Lead free

Halogen free

RoHS Compliant

X7R dielectrics

Wet build process

Excellent aging characteristics

Ideal for decoupling and filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy