KEMET 1.8 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 224-6988
- Mfr. Part No.:
- C320C185K5N5TA91707301
- Brand:
- KEMET
Subtotal (1 reel of 2500 units)*
Kr. 8 065,00
(exc. VAT)
Kr. 10 080,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 3,226 | Kr. 8 065,00 |
*price indicative
- RS Stock No.:
- 224-6988
- Mfr. Part No.:
- C320C185K5N5TA91707301
- Brand:
- KEMET
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
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.8μF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X8L | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C320C | |
| Length | 5.08mm | |
| Height | 3.18mm | |
| Width | 5.84mm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.8μF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X8L | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C320C | ||
Length 5.08mm | ||
Height 3.18mm | ||
Width 5.84mm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Ceramic capacitor has 1.8 uF capacitance. It has 10% capacitance tolerance. The capacitor has supply voltage of 50Vdc.
Capacitance 1.8 uF
Capacitance tolerance 10%
Voltage 50 VDC
Temperature range -55/+150°C
Temperature coefficient X8L
Related links
- KEMET 1.8 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface