Wurth Elektronik 10 pF Multilayer Ceramic Capacitor, 3kV dc, ±5 %, Surface
- RS Stock No.:
- 242-1217
- Mfr. Part No.:
- 885342010001
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 28,37
(exc. VAT)
Kr. 35,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 660 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 2,837 | Kr. 28,37 | - |
| 50 - 90 | Kr. 2,688 | Kr. 26,88 | 5% |
| 100 - 490 | Kr. 2,482 | Kr. 24,82 | 12% |
| 500 + | Kr. 2,334 | Kr. 23,34 | 17% |
*price indicative
- RS Stock No.:
- 242-1217
- Mfr. Part No.:
- 885342010001
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 3kV dc | |
| Package/Case | 1808 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Height | 1.25mm | |
| Width | 2.03mm | |
| Length | 4.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 3kV dc | ||
Package/Case 1808 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Height 1.25mm | ||
Width 2.03mm | ||
Length 4.5mm | ||
Standards/Approvals REACH, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.
RoHS compliant
Reach compliant
Can do both reflow and wave soldering depending upon requirement
Related links
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface