TDK 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 242-7428
- Mfr. Part No.:
- C3216X7R2A105K160AA
- Brand:
- TDK
Get a bulk buy discount
Add 50 more to save Kr. 4,60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 19,91
(exc. VAT)
Kr. 24,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 290 unit(s) ready to ship
- Plus 4 000 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 1,991 | Kr. 19,91 | - |
| 50 - 90 | Kr. 1,899 | Kr. 18,99 | Kr. 4,60 |
| 100 - 190 | Kr. 1,796 | Kr. 17,96 | Kr. 19,50 |
| 200 + | Kr. 1,59 | Kr. 15,90 | Kr. 80,20 |
*price indicative
- RS Stock No.:
- 242-7428
- Mfr. Part No.:
- C3216X7R2A105K160AA
- Brand:
- TDK
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
| Brand | TDK | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The TDK middle voltage C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product having a high withstanding voltage characteristic. The line-up is voltage rating of 100V to 630V with capacitance range up to 22μF. It is used in applications such as Wireless charging units, DC to DC converter, Inverter, Decoupling, smoothing, snubber and resonant circuits of high voltage circuits.
A monolithic structure ensures superior mechanical strength and reliability
C0G type having excellent stable temperature and DC-bias characteristics is also available
Related links
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface