Wurth Elektronik 22 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Subtotal (1 reel of 15000 units)*

Kr. 1 680,00

(exc. VAT)

Kr. 2 100,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +Kr. 0,112Kr. 1 680,00

*price indicative

RS Stock No.:
260-2277
Mfr. Part No.:
885012004008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0201

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

300μm

Standards/Approvals

RoHS, REACH

Length

600μm

Height

30μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.

-55 to +125 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy