Wurth Elektronik 22 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 260-2278
- Distrelec Article No.:
- 304-42-276
- Mfr. Part No.:
- 885012004008
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 1000 more to save Kr. 30,00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
Kr. 58,80
(exc. VAT)
Kr. 73,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 29 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | Kr. 0,294 | Kr. 58,80 | - |
| 1000 - 1800 | Kr. 0,264 | Kr. 52,80 | Kr. 30,00 |
| 2000 - 3800 | Kr. 0,235 | Kr. 47,00 | Kr. 118,00 |
| 4000 - 7800 | Kr. 0,205 | Kr. 41,00 | Kr. 356,00 |
| 8000 + | Kr. 0,176 | Kr. 35,20 | Kr. 944,00 |
*price indicative
- RS Stock No.:
- 260-2278
- Distrelec Article No.:
- 304-42-276
- Mfr. Part No.:
- 885012004008
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 300μm | |
| Height | 30μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 300μm | ||
Height 30μm | ||
Length 600μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.
-55 to +125 °C operating temperature
Related links
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±10 %, Surface