Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

Kr. 103,00

(exc. VAT)

Kr. 129,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 1500Kr. 0,103
2000 - 3500Kr. 0,086
4000 +Kr. 0,071

*price indicative

Packaging Options:
RS Stock No.:
260-8786P
Mfr. Part No.:
GRM155R71H472JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Height

500μm

Width

500μm

Standards/Approvals

REACH, RoHS

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy