Vishay 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Subtotal (1 reel of 15000 units)*

Kr. 1 710,00

(exc. VAT)

Kr. 2 130,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +Kr. 0,114Kr. 1 710,00

*price indicative

RS Stock No.:
272-7895
Mfr. Part No.:
VJ0603Y104KXXPW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

0603

Package/Case

0603

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Nickel Barrier

Minimum Operating Temperature

-55°C

Series

VJ....W1BC Basic Commodity

Width

0.8mm

Height

0.8mm

Length

1.6mm

Standards/Approvals

RoHS-, Halogen Free, Vishay Green

Suppression Class

Class I

Maximum Operating Temperature

150°C

The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 25 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy