Vishay 1 nF Multilayer Ceramic Capacitor, 300V dc, ±10 %, Surface

Subtotal (1 reel of 2500 units)*

Kr. 18 190,00

(exc. VAT)

Kr. 22 737,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 7,276Kr. 18 190,00

*price indicative

RS Stock No.:
272-7951
Mfr. Part No.:
VJ1111D102KXDAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

300V dc

Package/Case

1111

Construction

Multi-layer Ceramic

Mount Type

Surface

Packaging

1111

Dielectric

HIFREQ

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ Commercial

Length

2.98mm

Height

2.59mm

Width

2.79mm

Standards/Approvals

RoHS

Suppression Class

Surge Suppression Class

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL
The Vishay SMD Capacitor is a 1 nF capacitor and operates on 300 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for high frequency applications. This capacitor used for RF and microwave instruments, base stations, wireless devices, broadband communication, medical instrumentation and test, military devices and satellite communication.

Lead free

Halogen free

RoHS Compliant

Non magnetic copper termination C

Reliable noble metal electrode system

Ultra stable and high Q dielectric material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy