Vishay 1 nF Multilayer Ceramic Capacitor, 300V dc, ±10 %, Surface
- RS Stock No.:
- 272-7952
- Mfr. Part No.:
- VJ1111D102KXDAT
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 83,63
(exc. VAT)
Kr. 104,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 8,363 | Kr. 83,63 | - |
| 50 - 90 | Kr. 7,814 | Kr. 78,14 | 6% |
| 100 - 140 | Kr. 7,39 | Kr. 73,90 | 11% |
| 150 - 190 | Kr. 6,727 | Kr. 67,27 | 19% |
| 200 + | Kr. 6,086 | Kr. 60,86 | 27% |
*price indicative
- RS Stock No.:
- 272-7952
- Mfr. Part No.:
- VJ1111D102KXDAT
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 300V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 1111 | |
| Packaging | 1111 | |
| Mount Type | Surface | |
| Dielectric | HIFREQ | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ Commercial | |
| Width | 2.79mm | |
| Height | 2.59mm | |
| Length | 2.98mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Surge Suppression Class | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 300V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case 1111 | ||
Packaging 1111 | ||
Mount Type Surface | ||
Dielectric HIFREQ | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ Commercial | ||
Width 2.79mm | ||
Height 2.59mm | ||
Length 2.98mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Surge Suppression Class | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 1 nF capacitor and operates on 300 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for high frequency applications. This capacitor used for RF and microwave instruments, base stations, wireless devices, broadband communication, medical instrumentation and test, military devices and satellite communication.
Lead free
Halogen free
RoHS Compliant
Non magnetic copper termination C
Reliable noble metal electrode system
Ultra stable and high Q dielectric material
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V