Yageo 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 19,90

(exc. VAT)

Kr. 24,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225Kr. 0,796Kr. 19,90
250 - 475Kr. 0,636Kr. 15,90
500 - 975Kr. 0,517Kr. 12,93
1000 - 2475Kr. 0,439Kr. 10,98
2500 +Kr. 0,398Kr. 9,95

*price indicative

Packaging Options:
RS Stock No.:
669-8460
Mfr. Part No.:
223860115645
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1206

Construction

Stacked

Packaging

7 in Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.6mm

Standards/Approvals

RoHS

Height

850μm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Yageo 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy