TDK 10 pF Multilayer Ceramic Capacitor, 3kV dc, ±1 %, Surface
- RS Stock No.:
- 741-4699
- Mfr. Part No.:
- C4520C0G3F100F085KA
- Brand:
- TDK
Get a bulk buy discount
Add 15 more to save Kr. 44,28
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 40,27
(exc. VAT)
Kr. 50,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 115 unit(s) shipping from 23 November 2026
- Plus 1 000 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | Kr. 8,054 | Kr. 40,27 | - |
| 15 - 45 | Kr. 5,102 | Kr. 25,51 | Kr. 44,28 |
| 50 + | Kr. 4,828 | Kr. 24,14 | Kr. 161,30 |
*price indicative
- RS Stock No.:
- 741-4699
- Mfr. Part No.:
- C4520C0G3F100F085KA
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 3kV dc | |
| Package/Case | 1808 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 3kV dc | ||
Package/Case 1808 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
TDK C type 1808 high voltage series
1808 Range
Related links
- TDK 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 1 %, Surface
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor Surface