TDK 68 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Get a bulk buy discount

Add 100 more to save Kr. 102,40

View bulk pricing options

Subtotal (1 pack of 20 units)*

Kr. 65,68

(exc. VAT)

Kr. 82,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80Kr. 3,284Kr. 65,68-
100 - 480Kr. 2,26Kr. 45,20Kr. 102,40
500 - 980Kr. 1,979Kr. 39,58Kr. 652,50
1000 +Kr. 1,876Kr. 37,52Kr. 1 408,00

*price indicative

Packaging Options:
RS Stock No.:
915-5360
Mfr. Part No.:
CGA5L2C0G1H683J160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

68nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

1.6mm

Width

1.6mm

Standards/Approvals

No

Length

3.2mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure

Low ESL

Low self-heating and high ripple resistance ;AEC-Q200 compliant

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy