Ezurio Modem

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 697,61

(exc. VAT)

Kr. 872,01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 697,61
50 - 99Kr. 680,22
100 +Kr. 662,83

*price indicative

RS Stock No.:
210-0852
Mfr. Part No.:
453-00011
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Modem

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

4.58mm

Height

49mm

Width

30.51mm

COO (Country of Origin):
CN
The Laird Connectivity cellular modem incorporates a powerful Cortex M4F controller, full Bluetooth v5 and LTE CAT M1/NB-IoT capabilities – all with full regulatory certifications and LTE carrier approvals.

LTE-M / NB-IoT radio via Sierra HL7800

Altair ALT1250 – LTE bands 1, 2, 3, 4, 5, 8*, 12, 13, 20, 28

Nordic nRF52840 – BT v5, Coded PHY (Long range), 1 MPHY

& 2 MPHY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy