Hager GPS Modem

Subtotal (1 unit)*

Kr. 9 109,56

(exc. VAT)

Kr. 11 386,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 109,56

*price indicative

RS Stock No.:
250-5814
Mfr. Part No.:
TXE531
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

GPS Modem

Maximum Operating Temperature

80°C

Depth

77mm

Width

96mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hagers KNX GPS weather station fixing mode with simulation function and a plug-in terminals for power supply.

Surface mount

Dimensions (W x H x D) of 96 x 77 x 118 mm

IP44 rated

Supply voltage of 24 V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy