Ezurio USB 2.0 Modem, 0.106Mbps
- RS Stock No.:
- 212-0315
- Mfr. Part No.:
- 450-00054-K1
- Brand:
- Ezurio
Subtotal (1 unit)*
Kr. 1 910,71
(exc. VAT)
Kr. 2 388,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 1 910,71 |
*price indicative
- RS Stock No.:
- 212-0315
- Mfr. Part No.:
- 450-00054-K1
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Modem | |
| Connection Type | USB 2.0 | |
| Transmission Speed | 0.106Mbps | |
| Nominal Supply Voltage | 4.3/5.5 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 35.32mm | |
| Width | 99.16mm | |
| Height | 110.28mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Modem | ||
Connection Type USB 2.0 | ||
Transmission Speed 0.106Mbps | ||
Nominal Supply Voltage 4.3/5.5 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 35.32mm | ||
Width 99.16mm | ||
Height 110.28mm | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's gateway captures data from Bluetooth 5 long range sensors and sends it to the cloud via a global low power cellular connection. It consist of sentrius MG100 micro gateway, LTE-M & NB1 modem, BLE and MVNO SIM .
RAM 256 KB
On-board Flash 1 MB
Additional Storage SD card support
Operating Range -40°C to +80°C
Related links
- Ezurio USB 2.0 Modem, 0.106Mbps
- Ezurio USB 2.0 WiFi Adapter
- Ezurio USB - SWD Programming Kit Programmer Kit, Development for Laird Connectivity’s Nordic Semiconductor Based Modules
- Siretta RS232 GPIO USB 2.0 Modem
- Ezurio Modem
- Ezurio Sentrius BT610 I/O Sensor Bluetooth Chassis Mount 126.5 mm 40 mm IP67 3.6V Screw Terminal
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,