Nisshinbo Micro Devices NJM2591V-TE1 ,Demodulator ,Quadrature 27 dB, 100 MHz ,16-Pin SSOP-16
- RS Stock No.:
- 244-9776
- Mfr. Part No.:
- NJM2591V-TE1
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 31,00
(exc. VAT)
Kr. 38,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 856 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 31,00 |
| 10 - 99 | Kr. 29,40 |
| 100 - 249 | Kr. 28,14 |
| 250 - 499 | Kr. 26,88 |
| 500 + | Kr. 25,28 |
*price indicative
- RS Stock No.:
- 244-9776
- Mfr. Part No.:
- NJM2591V-TE1
- Brand:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Product Type | Demodulator | |
| Sub Type | Demodulator | |
| Modulation Type | Quadrature | |
| Maximum Conversion Gain | 27dB | |
| Minimum Frequency | 450kHz | |
| Maximum Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | SSOP-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 10V | |
| Supply Current | 2.5mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM2591 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Demodulator | ||
Sub Type Demodulator | ||
Modulation Type Quadrature | ||
Maximum Conversion Gain 27dB | ||
Minimum Frequency 450kHz | ||
Maximum Frequency 100MHz | ||
Mount Type Surface | ||
Package Type SSOP-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 10V | ||
Supply Current 2.5mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM2591 | ||
Automotive Standard No | ||
The New Japan Radio NJM2591 series is a wide operating voltage, low current FM IF demodulator IC for voice application. It includes an oscillator, mixer, limiting amplifier, quadrature detector, and active filter.
Wide Operating Voltage
Low Operating Current
Maximum Input Frequency is 100MHz
IF Frequency is 450kHz
Bipolar Technology
Package Outline is SSOP16
Related links
- Nisshinbo Micro Devices NJM2591V-TE1 Quadrature 27 dB16-Pin SSOP-16
- Nisshinbo Micro Devices NJM14570RB1-TE1 Quadrature8-Pin MSOP-8
- NJM2068V-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- NJG1159PHH-TE1 Nisshinbo Micro Devices GPS Front End Module Low Noise 16 dB, 10-Pin 1602MHz HFFP10-HH
- Nisshinbo Micro Devices 12 MHz, 8-Pin 7V SSOP-8
- Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP