Nisshinbo Micro Devices NJM14570RB1-TE1 ,Demodulator ,Quadrature, 1 MHz ,8-Pin MSOP-8

Get a bulk buy discount

Add 4000 more to save Kr. 2 076,00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

Kr. 9 940,00

(exc. VAT)

Kr. 12 420,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000Kr. 4,97Kr. 9 940,00-
4000 - 4000Kr. 4,451Kr. 8 902,00Kr. 2 076,00
6000 +Kr. 4,339Kr. 8 678,00Kr. 3 786,00

*price indicative

RS Stock No.:
244-9763
Mfr. Part No.:
NJM14570RB1-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Demodulator

Sub Type

Demodulator

Modulation Type

Quadrature

Maximum Frequency

1MHz

Mount Type

Surface

Package Type

MSOP-8

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

10V

Supply Current

2.9mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

NJM14570

Automotive Standard

No

The New Japan Radio NJM14570 series is a wide band IF IC with a maximum IF input frequency of 15 MHz It includes an IF Amplifier, Quadrature Detector and RSSI.

Wide Range Operating Voltage

Low Operating Current of 2.9mA

Wide Range IF Input Frequency

Wide Band FM Detector Range DC to 1MHz

High FM Detection Sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy