Nisshinbo Micro Devices NJM14570RB1-TE1 ,Demodulator ,Quadrature, 1 MHz ,8-Pin MSOP-8
- RS Stock No.:
- 244-9764
- Mfr. Part No.:
- NJM14570RB1-TE1
- Brand:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 20 more to save Kr. 7,78
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 75,96
(exc. VAT)
Kr. 94,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 810 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | Kr. 7,596 | Kr. 75,96 | - |
| 20 - 90 | Kr. 7,207 | Kr. 72,07 | Kr. 7,78 |
| 100 - 240 | Kr. 6,841 | Kr. 68,41 | Kr. 75,50 |
| 250 - 490 | Kr. 6,509 | Kr. 65,09 | Kr. 271,75 |
| 500 + | Kr. 6,178 | Kr. 61,78 | Kr. 709,00 |
*price indicative
- RS Stock No.:
- 244-9764
- Mfr. Part No.:
- NJM14570RB1-TE1
- Brand:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Product Type | Demodulator | |
| Sub Type | Demodulator | |
| Modulation Type | Quadrature | |
| Maximum Frequency | 1MHz | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 10V | |
| Supply Current | 2.9mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NJM14570 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Demodulator | ||
Sub Type Demodulator | ||
Modulation Type Quadrature | ||
Maximum Frequency 1MHz | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 10V | ||
Supply Current 2.9mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NJM14570 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The New Japan Radio NJM14570 series is a wide band IF IC with a maximum IF input frequency of 15 MHz It includes an IF Amplifier, Quadrature Detector and RSSI.
Wide Range Operating Voltage
Low Operating Current of 2.9mA
Wide Range IF Input Frequency
Wide Band FM Detector Range DC to 1MHz
High FM Detection Sensitivity
Related links
- Nisshinbo Micro Devices NJM14570RB1-TE1 Quadrature8-Pin MSOP-8
- Nisshinbo Micro Devices NJM2591V-TE1 Quadrature 27 dB16-Pin SSOP-16
- Nisshinbo Micro Devices 1.1 MHz, 8-Pin 32V MSOP-8
- NJM2904CARB1-TE1 Nisshinbo Micro Devices 1.1 MHz, 8-Pin 32V MSOP-8
- NJU77552RB1-TE1 Nisshinbo Micro Devices 1.7 MHz, 8-Pin 5.5V MSOP-8
- NJM2574RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin MSOP-8
- NJM12903RB1-TE1 Nisshinbo Micro Devices Comparator Open Collector O/P, 0.5 μs 14V 15 V 8-Pin MSOP-8
- Nisshinbo Micro Devices 2.1 MHz, 8-Pin 5.5V MSOP-8 (TVSP8)