FLIR Moisture Meter Pin for Use with MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters
- RS Stock No.:
- 187-4878
- Mfr. Part No.:
- MR-PINS2-10
- Brand:
- FLIR
Available to back order for despatch 03.06.2024
Added
Price Each
Kr. 2 739,00
(exc. VAT)
Kr. 3 423,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 739,00 |
- RS Stock No.:
- 187-4878
- Mfr. Part No.:
- MR-PINS2-10
- Brand:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIRs new insulated pins are smaller in diameter – requiring minimal force to drive the pins into a surface – resulting in less impact to the material. The sandblasted, hardened-steel pins with single-piece design prevent bending and create an improved bonding surface for the abrasion-resistant insulation. The insulation extends all the way to the connection to the probe, so even if you drive the pins all the way into the wall cavity, the drywall will not affect the measurement.
Specifications
Attribute | Value |
---|---|
Accessory Type | 2 Inch Pin |
For Use With | MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters |