FLIR Moisture Meter Pin for Use with MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters
- RS Stock No.:
- 187-4881
- Mfr. Part No.:
- MR-PINS6
- Brand:
- FLIR
Subtotal (1 unit)*
Kr. 663,52
(exc. VAT)
Kr. 829,40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 663,52 |
*price indicative
- RS Stock No.:
- 187-4881
- Mfr. Part No.:
- MR-PINS6
- Brand:
- FLIR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Accessory Type | 6 Inch Pin | |
| For Use With | MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Accessory Type 6 Inch Pin | ||
For Use With MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters | ||
- COO (Country of Origin):
- CN
FLIRs new insulated pins are smaller in diameter – requiring minimal force to drive the pins into a surface – resulting in less impact to the material. The sandblasted, hardened-steel pins with single-piece design prevent bending and create an improved bonding surface for the abrasion-resistant insulation. The insulation extends all the way to the connection to the probe, so even if you drive the pins all the way into the wall cavity, the drywall will not affect the measurement.
Related links
- FLIR Moisture Meter Pin for Use with MR06 Moisture Meters MR08 Moisture Meters
- FLIR Moisture Meter Pin for Use with Moisture Meters
- FLIR Moisture Meter ±0.25 (Mixing Ratio) g/kg ±1.5 (Pin
- FLIR Moisture Meter Pin for Use with MR77 Moisture Meters
- FLIR MR59 Moisture Meter Battery-Powered
- FLIR MR277 Moisture Meter Digital Display, Battery-Powered
- FLIR MR265 Moisture Meter LCD Backlight Display, Battery-Powered
- FLIR MR160 Moisture Meter ±5 % Accuracy Battery-Powered