Extech Moisture Meter Pin for Use with MO295, MO290, MO297 And MO300 Moisture Meters

Subtotal (1 unit)*

Kr. 1 361,36

(exc. VAT)

Kr. 1 701,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 361,36

*price indicative

RS Stock No.:
288-0351
Mfr. Part No.:
MO290-BP
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Accessory Type

Moisture Baseboard Probe

Product Type

Moisture Meter Pin

For Use With

MO295, MO290, MO297 And MO300 Moisture Meters

Standards/Approvals

No

COO (Country of Origin):
CN
The FLIR Moisture Baseboard Probe is a high quality accessory for Extech moisture meters. With dual fixed flat pins measuring 10.5 cm long and a 76.2 cm cable with an RJ45 connector, this probe is designed for accurate moisture detection. It is a reliable tool for professionals in various industries to ensure precise measurements.

Dual fixed flat pins for accurate moisture detection

Pin length for versatile use

Cable with RJ45 connector for easy connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy