E+E Elektronik EE160 Moisture Meter, 10 → 95% Max, ±2.5 % Accuracy, None Display
- RS Stock No.:
- 283-5830
- Distrelec Article No.:
- 110-48-906
- Mfr. Part No.:
- EE160-M1T1A6
- Brand:
- E+E Elektronik
Subtotal (1 unit)*
Kr.3 233 01
(exc. VAT)
Kr.4 041 26
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 3 233,01 |
*price indicative
- RS Stock No.:
- 283-5830
- Distrelec Article No.:
- 110-48-906
- Mfr. Part No.:
- EE160-M1T1A6
- Brand:
- E+E Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | E+E Elektronik | |
Maximum Measurement | 10 → 95% | |
Best Accuracy | ±2.5 % | |
Display Type | None | |
Model Number p | EE160 | |
Select all | ||
---|---|---|
Brand E+E Elektronik | ||
Maximum Measurement 10 → 95% | ||
Best Accuracy ±2.5 % | ||
Display Type None | ||
Model Number p EE160 | ||
Related links
- E+E Elektronik EE210 Moisture Meter ±1.3 % Accuracy, None Display
- FLIR MR277 Moisture Meter ±1.5 % Accuracy Battery-Powered
- Extech EC170 Moisture Meter LCD Display, Battery-Powered
- Extech VFM200 Moisture Meter LCD Display, Battery-Powered
- brennenstuhl Moisture Meter 0.1 % Accuracy Battery-Powered
- RS PRO Moisture Meter ±2 % Accuracy Battery-Powered
- Extech MO55 Moisture Meter ±3 % Accuracy Battery-Powered
- Extech MO210 Moisture Meter ±1 % Accuracy LCD Display, Battery-Powered