Extech HD500 Moisture Meter, 122 → 932°F Max, 2 % Accuracy, LCD Display, Battery-Powered
- RS Stock No.:
- 285-8199
- Distrelec Article No.:
- 110-71-591
- Mfr. Part No.:
- HD500
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 3 649,36
(exc. VAT)
Kr. 4 561,70
(inc. VAT)
- RS Stock No.:
- 285-8199
- Distrelec Article No.:
- 110-71-591
- Mfr. Part No.:
- HD500
- Brand:
- Extech
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
| Brand | Extech | |
| Maximum Measurement | 122 → 932°F | |
| Best Accuracy | 2 % | |
| Display Type | LCD | |
| Power Source | Battery | |
| Model Number p | HD500 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Measurement 122 → 932°F | ||
Best Accuracy 2 % | ||
Display Type LCD | ||
Power Source Battery | ||
Model Number p HD500 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Psychrometer with Infrared Thermometer is a versatile 3-in-1 combination meter that combines the functions of a Humidity Meter, Type K Thermometer, and InfraRed Thermometer for non-contact surface temperature measurement. With features such as built-in InfraRed Thermometer for non-contact temperature measurement to 932°F (500°C) and Type K Temperature function for contact temperature measurement to 2501°F (1372°C), this meter offers precision and reliability for various applications.
Type K Temperature function for contact temperature measurement to 2501°F (1372°C)
Highest 2% RH accuracy for precise readings
Rugged double molded housing with large triple LCD backlit display for durability and visibility
Auto power off feature for power efficiency
USB port includes PC software for data analysis and logging
Highest 2% RH accuracy for precise readings
Rugged double molded housing with large triple LCD backlit display for durability and visibility
Auto power off feature for power efficiency
USB port includes PC software for data analysis and logging
Related links
- RS PRO Moisture Meter ±2 % Accuracy Battery-Powered
- Extech HD500-NIST Psychrometer ±4 °F Accuracy Battery-Powered
- Extech EC170 Moisture Meter LCD Display, Battery-Powered
- RS PRO DT-229/239 Moisture Meter 99.9 % RH Max Digital Display, Battery-Powered
- brennenstuhl Moisture Meter 0.1 % Accuracy Battery-Powered
- Testo 616 Moisture Meter 0.1 % Accuracy Battery-Powered
- RS PRO Psychrometer 100 % RH Max Backlit LCD Display, Battery-Powered
- Testo Smart Probes mould kit Humidity Meter 2 % Accuracy Battery-Powered