Extech EC170 Moisture Meter, ±2 % Accuracy, LCD Display, Battery-Powered
- RS Stock No.:
- 288-0271
- Mfr. Part No.:
- EC170
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 972,40
(exc. VAT)
Kr. 1 215,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 972,40 |
*price indicative
- RS Stock No.:
- 288-0271
- Mfr. Part No.:
- EC170
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Moisture Meter | |
| Accuracy | ±2 % | |
| Display Type | LCD | |
| Scale Type | Digital | |
| Power Source | Battery | |
| Battery Type | LR44 | |
| Minimum Operating Temperature | 0°C | |
| Moisture Content | Waterproof | |
| Maximum Operating Temperature | 50°C | |
| Length | 165mm | |
| Width | 35mm | |
| Standards/Approvals | CE | |
| Weight | 110g | |
| Height | 32mm | |
| Model Number | EC170 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Moisture Meter | ||
Accuracy ±2 % | ||
Display Type LCD | ||
Scale Type Digital | ||
Power Source Battery | ||
Battery Type LR44 | ||
Minimum Operating Temperature 0°C | ||
Moisture Content Waterproof | ||
Maximum Operating Temperature 50°C | ||
Length 165mm | ||
Width 35mm | ||
Standards/Approvals CE | ||
Weight 110g | ||
Height 32mm | ||
Model Number EC170 | ||
- COO (Country of Origin):
- CN
The FLIR Salinity Meter is an automatic temperature compensation, designed to measure salinity and temperature in various applications such as aquaculture, environmental studies, and irrigation. With a built-in NaCl conductivity to TDS conversion factor, this meter offers accurate readings and features a large dual LCD display for easy monitoring. The waterproof design ensures durability in wet environments, meeting IP65 standards.
Automatic Temperature Compensation for accurate readings
Auto ranging meter offers 2 ranges of measurement for versatility
Data Hold, Auto Power Off and Low Battery Indication for convenience
Waterproof design meeting IP65 standard for durability in wet environments
Fixed Temperature Coefficient and Normalization Temperature
One calibration point per range
Related links
- RS PRO Moisture Meter LCD Display, Battery-Powered
- Extech MO210 Moisture Meter LCD Display, Battery-Powered
- Extech VFM200 Moisture Meter LCD Display, Battery-Powered
- FLIR MO Moisture Meter LCD Display, Battery-Powered
- brennenstuhl Moisture Meter LCD Display, Battery-Powered
- Testo 616 Moisture Meter LCD Display, Battery-Powered
- brennenstuhl 1298680010 Moisture Meter LCD Display, Battery-Powered
- RS PRO DT-229/239 Moisture Meter Digital Display, Battery-Powered