brennenstuhl Moisture Meter, 50 % RH Max, 0.1 % Accuracy, LCD Display, Battery-Powered
- RS Stock No.:
- 249-9694
- Mfr. Part No.:
- 1298680
- Brand:
- brennenstuhl
Subtotal (1 unit)*
Kr.352 91
(exc. VAT)
Kr.441 14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 35 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 352,91 |
*price indicative
- RS Stock No.:
- 249-9694
- Mfr. Part No.:
- 1298680
- Brand:
- brennenstuhl
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
| Brand | brennenstuhl | |
| Maximum Measurement | 50 % RH | |
| Best Accuracy | 0.1 % | |
| Display Type | LCD | |
| Scale Type | Building Materials, Wood | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Maximum Measurement 50 % RH | ||
Best Accuracy 0.1 % | ||
Display Type LCD | ||
Scale Type Building Materials, Wood | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
The moisture detector MD from brennenstuhl impresses with its quality and safety in all areas. It allows a quick and easy determination of the moisture in different materials and can also be used in poorly accessible places thanks to the hold function. The measuring device switches off automatically 3 minutes after the last use.
Display via large LCD display (in percent, resolution 01%) and acoustic (can be switched off)
Robust, ergonomic housing with separate compartment for 9 V monobloc battery
Inclusive Battery low voltage display
With protective cap
Robust, ergonomic housing with separate compartment for 9 V monobloc battery
Inclusive Battery low voltage display
With protective cap
Related links
- Testo 616 Moisture Meter 0.1 % Accuracy Battery-Powered
- FLIR MR265 Moisture Meter 0.1 % Accuracy Battery-Powered
- brennenstuhl 1298680010 Moisture Meter LCD Display, Battery-Powered
- Extech EC170 Moisture Meter LCD Display, Battery-Powered
- RS PRO Moisture Meter ±2 % Accuracy Battery-Powered
- Extech HD500 Moisture Meter 2 % Accuracy Battery-Powered
- FLIR MR277 Moisture Meter ±1.5 % Accuracy Battery-Powered
- FLIR MR160 Moisture Meter ±5 % Accuracy Battery-Powered