brennenstuhl 1298680010 Moisture Meter, 50% Max, LCD Display, Battery-Powered
- RS Stock No.:
- 270-2245
- Mfr. Part No.:
- 1298680010
- Brand:
- brennenstuhl
Subtotal (1 unit)*
Kr.396 27
(exc. VAT)
Kr.495 34
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 396,27 |
*price indicative
- RS Stock No.:
- 270-2245
- Mfr. Part No.:
- 1298680010
- Brand:
- brennenstuhl
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
| Brand | brennenstuhl | |
| Maximum Measurement | 50% | |
| Display Type | LCD | |
| Scale Type | Building Materials, Wood | |
| Power Source | Battery | |
| Dimensions | 270 x 145 x 40mm | |
| Weight | 160g | |
| Height | 25mm | |
| Model Number p | 1298680010 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Maximum Measurement 50% | ||
Display Type LCD | ||
Scale Type Building Materials, Wood | ||
Power Source Battery | ||
Dimensions 270 x 145 x 40mm | ||
Weight 160g | ||
Height 25mm | ||
Model Number p 1298680010 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
brennenstuhl
The brennenstuhl Moisture detector measuring the degree of humidity in wood or various materials such as concrete, brick, screed, plasterboard, wallpaper, etc. This moisture meter is available with hold function for measuring even in hard to reach places for display of different degrees of humidity.
With protective cap
In blister packaging
Battery low voltage display
Robust and ergonomic housing
In blister packaging
Battery low voltage display
Robust and ergonomic housing
Related links
- Extech MO750 Moisture Meter LCD Display, Battery-Powered
- brennenstuhl Moisture Meter 0.1 % Accuracy Battery-Powered
- Testo 616 Moisture Meter 0.1 % Accuracy Battery-Powered
- Extech MO230 Moisture Meter LCD Display, Battery-Powered
- Extech MO280 Moisture Meter LCD Display, Battery-Powered
- Extech MO257 Moisture Meter LCD Display, Battery-Powered
- Protimeter BLD5775 Moisture Meter LCD Display, Battery-Powered
- Schneider Electric IMT23208 Moisture Meter LCD Display, Battery-Powered