Phoenix Contact Monitoring Relay, DIN Rail
- RS Stock No.:
- 131-575
- Mfr. Part No.:
- 2316383
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 131-575
- Mfr. Part No.:
- 2316383
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Power Consumption | 48W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Standards/Approvals | IEC 60068-2-2, CSA C22.2 No. 142, EN 61131-2, EN 50178, IEC 61000-4-12, IEC 61158-2, IEC 61131-2, RoHSUL 508 Listed | |
| Series | FB-HSP-PLUG | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Power Consumption 48W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Standards/Approvals IEC 60068-2-2, CSA C22.2 No. 142, EN 61131-2, EN 50178, IEC 61000-4-12, IEC 61158-2, IEC 61131-2, RoHSUL 508 Listed | ||
Series FB-HSP-PLUG | ||
Height 110mm | ||
- COO (Country of Origin):
- NL
The Phoenix Contact power module is designed to add additional power to the backplane of a PROFIBUS network, ensuring power redundancy and optimal performance. With a maximum nominal power consumption of 48W, this module is suitable for various industrial applications. The product features input voltage range of 12V DC to 24V DC, reverse polarity protection, and compact dimensions for easy installation. The power module is UL listed and conforms to various international standards for reliability and safety.
Nominal power consumption of 48W for efficiency
Input voltage range from 12V DC to 24V DC
Compact dimensions for space-saving installation
UL listed and compliant with international standards
Enhances network performance with additional power
Versati