RS PRO Monitoring Relay, 3 Phase, DIN Rail
- RS Stock No.:
- 132-173
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 214,61
(exc. VAT)
Kr. 268,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 214,61 |
*price indicative
- RS Stock No.:
- 132-173
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Phase Monitoring Relay, Three Phase
The RS PRO phase failure relay, also known as a phase protection relay, is an essential safeguard for three-phase motors, preventing failures caused by line issues or motor overheating. Designed to protect voltage-sensitive devices, it detects critical anomalies such as excessive or low voltage, phase drop, and incorrect phase order.
While the relay itself doesnt provide direct protection, it acts as a vigilant monitor, promptly signalling circuit breaker components to act. By ensuring smooth motor operation and maintaining system efficiency, the RS PRO phase failure relay minimizes downtime, prevents disruptions, and reduces the risks of electrocution or fire.
Engineered for three-phase systems without a neutral, this relay is a reliable solution for keeping your operations running safely and efficiently.
Features and Benefits
Dimensions
Applications
Related links
- RS PRO Monitoring Relay DIN Rail
- RS PRO Monitoring Relay DPDT, DIN Rail
- RS PRO Monitoring Relay 280/520 V ac Monitor Range DIN Rail 520 V ac
- RS PRO Monitoring Relay DIN Rail, 380V ac
- RS PRO Monitoring Relay SPDT 0V ac
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- RS PRO Monitoring Relay DPDT Surface Mount
- RS PRO Monitoring Relay 320/490 V ac Monitor Range DIN Rail 320V ac, 490 V ac