Schneider Electric Monitoring Relay, 2 NO, DIN Rail, 10A to 10A, 690 V dc, 230V ac

Subtotal (1 unit)*

Kr. 1 640,72

(exc. VAT)

Kr. 2 050,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 640,72

*price indicative

RS Stock No.:
341-237
Mfr. Part No.:
CA2SKE20P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Monitoring Relay

Contact Configuration

2 NO

Mount Type

DIN Rail

Minimum Current Sensed

10A

Power Consumption

23VA

Maximum Current Sensed

10A

Switching Voltage

690V

Current Sensitivity

10 A

Terminal Type

Screw Clamp

IP Rating

IP2X

Minimum Operating Temperature

-20°C

Supply DC Voltage

690 V dc

Supply AC Voltage

230V ac

Relay Contact Current

10A

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

RoHS, CSA C22.2 No 60947-5-1, EN/CEI 60947-5-1, UL 60947-5-1

Series

TeSyS CA

Length

68mm

Height

58mm

COO (Country of Origin):
CZ
The Schneider Electric Control relay is designed for use in control circuits. It features 2 Normally Open contacts, making it ideal for controlling various applications. The relay supports a rated operational voltage of up to 690 V, with a frequency range of 50 or 60 Hz. The control circuit voltage is 230 V AC, ensuring compatibility with common control systems. It has a conventional free air thermal current rating of 10 A at 55°C and requires a 10 A gL fuse, conforming to VDE 0660 and IEC 60947 standards.

RoHS compliant

Mercury free

IP2X protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy