Siemens Phase Monitoring Relay, 3 Phase, SPDT
- RS Stock No.:
- 213-1300
- Mfr. Part No.:
- 3UG4511-2AP20
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 213-1300
- Mfr. Part No.:
- 3UG4511-2AP20
- Brand:
- Siemens
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
| Brand | Siemens | |
| Monitoring Application | Phase | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Voltage Sensitivity | Overvoltage | |
| Series | 3GU | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Phase | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Overvoltage | ||
Series 3GU | ||
- COO (Country of Origin):
- DE
The Siemens 3UG series is a Analog monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts spring type terminal connection system.
It has a protection class rating of IP20.
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Related links
- Siemens Phase Monitoring Relay SPDT
- Siemens Phase Monitoring Relay SPDT DIN Rail
- Siemens Phase Monitoring Relay DPDT
- Siemens Phase Monitoring Relay DPDT, Snap-On Rail Mount
- Siemens Monitoring Relay SPDT, 230V ac
- Siemens Monitoring Relay SPDT 4A to 40A 24V ac
- RS PRO Phase Monitoring Relay SPDT, DIN Rail
- Siemens Phase Monitoring Relay DPDT, DIN Rail