Siemens Monitoring Relay, DPDT, 24 V dc 24V ac
- RS Stock No.:
- 255-0851
- Mfr. Part No.:
- 3RS26002BA30
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 5 372,80
(exc. VAT)
Kr. 6 716,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 372,80 |
*price indicative
- RS Stock No.:
- 255-0851
- Mfr. Part No.:
- 3RS26002BA30
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RS2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RS2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens temperature monitoring relays can be used to measure temperatures in solid, liquid and gas media. The temperature is acquired by means of sensors in the medium, evaluated by the device and monitored for overshoot, undershoot or location within a specified range.
Simple and compact two-point control
Motor and system protection
Control cabinet temperature monitoring
Freeze monitoring
Temperature limits for process variables
Related links
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- ABB Monitoring Relay DIN Rail, 24 V dc 24V ac
- ABB Monitoring Relay DIN Rail 240 V ac
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay 24 V dc 24V ac