Siemens Monitoring Relay, SPST, 24 V dc 24V ac
- RS Stock No.:
- 255-0854
- Mfr. Part No.:
- 3RS29001AA30
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 565,08
(exc. VAT)
Kr. 3 206,35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 2 565,08 |
*price indicative
- RS Stock No.:
- 255-0854
- Mfr. Part No.:
- 3RS29001AA30
- Brand:
- Siemens
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
| Brand | Siemens | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3RS2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3RS2 | ||
- COO (Country of Origin):
- DE
The Siemens temperature monitoring relays can be used to measure temperatures in solid, liquid and gas media. The temperature is acquired by means of sensors in the medium, evaluated by the device and monitored for overshoot, undershoot or location within a specified range.
Simple and compact two-point control
Motor and system protection
Control cabinet temperature monitoring
Freeze monitoring
Temperature limits for process variables
Related links
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay 25mA to 20A 24V ac
- Dold Monitoring Relay DIN Rail 24 V dc, 24V ac
- Siemens Monitoring Relay SPST 24 V dc 24V ac
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac