Siemens Phase Monitoring Relay, SPDT

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 1 594,51

(exc. VAT)

Kr. 1 993,14

(inc. VAT)

RS Stock No.:
256-5425
Mfr. Part No.:
3UG45111AQ20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Phase

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Analog Monitoring Relay, monitors phase sequence 3x has 420 V to 690 V control supply voltage at 50 to 60 Hz rated value with 1 change-over contact and screw type terminals type of electrical connection, any mounting position also has IP20 protection class.

Degree of pollution 3
Number of poles for main current circuit 3
AC type of voltage
Height 83 mm
Width 22.5 mm
Depth 91 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy