Allen Bradley Monitoring Relay, 1 Phase, SPDT, DIN Rail, 48V ac
- RS Stock No.:
- 268-7030
- Mfr. Part No.:
- 817S-PTC-48
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 1 111,05
(exc. VAT)
Kr. 1 388,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 111,05 |
*price indicative
- RS Stock No.:
- 268-7030
- Mfr. Part No.:
- 817S-PTC-48
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Cage Clamp | |
| Supply AC Voltage | 48V ac | |
| Contact Current | 24A | |
| Width | 2.896mm | |
| Length | 11.201mm | |
| Height | 11.405mm | |
| Standards/Approvals | UL, CCC, KC, c Ulus, CE | |
| Series | 817S | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Cage Clamp | ||
Supply AC Voltage 48V ac | ||
Contact Current 24A | ||
Width 2.896mm | ||
Length 11.201mm | ||
Height 11.405mm | ||
Standards/Approvals UL, CCC, KC, c Ulus, CE | ||
Series 817S | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Rockwell Automation thermistor monitoring relay.
24/48V AC/DC
Related links
- Allen Bradley Monitoring Relay SPDT 230V ac 24 V dc
- Allen Bradley Monitoring Relay SPDT, Screw
- Crouzet Monitoring Relay SPDT 48V ac 48 V dc
- Schneider Electric Monitoring Relay SPDT 48V ac 48 V dc
- Carlo Gavazzi Monitoring Relay SPDT 0.1A to 5A 24 V, 48V ac
- Allen Bradley Monitoring Relay 380 to 415 VAC Monitor Range Screw, 415V ac
- Allen Bradley Monitoring Relay 440 to 480 VAC Monitor Range Screw, 480V ac
- Carlo Gavazzi Relay SPDT 0.5A to 5A 48V ac