Siemens Monitoring Relay, 3 Phase, DIN Rail, 60 V dc, 24V ac, 60 V ac
- RS Stock No.:
- 275-2101
- Mfr. Part No.:
- 7SR1053-2JA21-2EA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 19 275,94
(exc. VAT)
Kr. 24 094,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19 275,94 |
*price indicative
- RS Stock No.:
- 275-2101
- Mfr. Part No.:
- 7SR1053-2JA21-2EA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 60 V dc | |
| Supply AC Voltage | 24V ac, 60V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI 50BF, IEC 60870-5-103, RoHS | |
| Width | 105mm | |
| Series | 7SR105 | |
| Height | 185mm | |
| Length | 186mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 60 V dc | ||
Supply AC Voltage 24V ac, 60V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI 50BF, IEC 60870-5-103, RoHS | ||
Width 105mm | ||
Series 7SR105 | ||
Height 185mm | ||
Length 186mm | ||
- COO (Country of Origin):
- IN
The Siemens Motor Protection relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4 and 20 Character x 4 line Backlit LCD.
Three pole tripping
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length