Siemens Monitoring Relay, DIN Rail, 240V ac, 60 V ac 240 V dc
- RS Stock No.:
- 275-2105
- Mfr. Part No.:
- 7SR1053-2LA22-2FA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 31 825,28
(exc. VAT)
Kr. 39 781,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 31 825,28 |
*price indicative
- RS Stock No.:
- 275-2105
- Mfr. Part No.:
- 7SR1053-2LA22-2FA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Supply AC Voltage | 240V ac, 60V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | 7SR10 | |
| Standards/Approvals | Modbus RTU, IEC 60870-5-103, EAC, DNP 3.0, ANSI, RoHS | |
| Width | 105mm | |
| Height | 185mm | |
| Length | 186mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Supply AC Voltage 240V ac, 60V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Series 7SR10 | ||
Standards/Approvals Modbus RTU, IEC 60870-5-103, EAC, DNP 3.0, ANSI, RoHS | ||
Width 105mm | ||
Height 185mm | ||
Length 186mm | ||
- COO (Country of Origin):
- IN
The Siemens Motor Protection relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4 and 20 Character x 4 line Backlit LCD.
Three pole tripping
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay 240V ac, 60 V ac 60 → 240 V dc
- Siemens Monitoring Relay 240V ac, 60 V ac 60 V dc
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube