Siemens Monitoring Relay, 3 Phase, DIN Rail, 240 V dc, 240V ac, 60 V ac

Subtotal (1 unit)*

Kr. 33 684,39

(exc. VAT)

Kr. 42 105,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 33 684,39

*price indicative

RS Stock No.:
275-2106
Mfr. Part No.:
7SR1053-2LA22-2FB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Terminal Type

Plug-In

Minimum Operating Temperature

-10°C

Supply DC Voltage

240 V dc

Supply AC Voltage

240V ac, 60V ac

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, IEC 60870-5-103, ANSI 50BF

Height

185mm

Length

186mm

Series

7SR105

Width

105mm

COO (Country of Origin):
IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4

Three pole tripping

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy