Siemens Monitoring Relay, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2107
- Mfr. Part No.:
- 7SR1811-1MB12-0CA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 59 570,71
(exc. VAT)
Kr. 74 463,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 59 570,71 |
*price indicative
- RS Stock No.:
- 275-2107
- Mfr. Part No.:
- 7SR1811-1MB12-0CA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Terminal Type | Plug-In | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 → 250 V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 216.5mm | |
| Series | Solkor 7SR18 | |
| Height | 168mm | |
| Width | 155.5mm | |
| Standards/Approvals | DNP3, 79, Modbus RTU, IEC 60870‑5‑103, 50BF, ANSI 37/49/50/51 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Terminal Type Plug-In | ||
Supply AC Voltage 100V ac, 230V ac | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 → 250 V dc | ||
Maximum Operating Temperature 55°C | ||
Length 216.5mm | ||
Series Solkor 7SR18 | ||
Height 168mm | ||
Width 155.5mm | ||
Standards/Approvals DNP3, 79, Modbus RTU, IEC 60870‑5‑103, 50BF, ANSI 37/49/50/51 | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay 24 → 250 V dc 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V