Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2197
- Mfr. Part No.:
- 7SR5111-1AA21-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 45 497,91
(exc. VAT)
Kr. 56 872,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 45 497,91 |
*price indicative
- RS Stock No.:
- 275-2197
- Mfr. Part No.:
- 7SR5111-1AA21-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Supply DC Voltage | 24 → 250 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Modbus RTU, DNP 3.0, IEC 60870-5-103, ANSI 74TC, ANSI 50/50N, ANSI 86, ANSI 51C, ANSi 49, ANSI 79, ANSI 50BF, ANSI 46, ANSI 51/51N, ANSI 37 | |
| Height | 177mm | |
| Series | 7SR5111 | |
| Width | 153mm | |
| Length | 217.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Supply DC Voltage 24 → 250 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Modbus RTU, DNP 3.0, IEC 60870-5-103, ANSI 74TC, ANSI 50/50N, ANSI 86, ANSI 51C, ANSi 49, ANSI 79, ANSI 50BF, ANSI 46, ANSI 51/51N, ANSI 37 | ||
Height 177mm | ||
Series 7SR5111 | ||
Width 153mm | ||
Length 217.5mm | ||
- COO (Country of Origin):
- IN
The Siemens Directional time overcurrent protection relay features S6 case size. It supports Modbus RTU slave.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 230 V ac 24 → 250 V dc
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube