Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2209
- Mfr. Part No.:
- 7SR5710-1AA11-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 38 190,27
(exc. VAT)
Kr. 47 737,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 38 190,27 |
*price indicative
- RS Stock No.:
- 275-2209
- Mfr. Part No.:
- 7SR5710-1AA11-1AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Supply DC Voltage | 24 → 250 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 217.5mm | |
| Height | 177mm | |
| Standards/Approvals | ANSI 37, RoHS, ANSI 50BF, ANSi 49 | |
| Series | 7SR57 | |
| Width | 153mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply AC Voltage 100V ac, 230V ac | ||
Supply DC Voltage 24 → 250 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 217.5mm | ||
Height 177mm | ||
Standards/Approvals ANSI 37, RoHS, ANSI 50BF, ANSi 49 | ||
Series 7SR57 | ||
Width 153mm | ||
- COO (Country of Origin):
- IN
The Siemens Motor protection device provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features case of size S6 and LCD on the front. It supports Modbus RTU slave and Modbus TCP.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 230 V ac 24 → 250 V dc
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay