Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac

Subtotal (1 unit)*

Kr. 49 693,87

(exc. VAT)

Kr. 62 117,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 49 693,87

*price indicative

RS Stock No.:
275-2218
Mfr. Part No.:
7SR5711-1AA21-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Supply DC Voltage

24 → 250 V dc

Supply AC Voltage

100V ac, 230V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Height

177mm

Width

153mm

Length

217.5mm

Series

7SR57

Standards/Approvals

ANSI 50BF, RoHS, ANSI 37, ANSi 49

COO (Country of Origin):
IN
The Siemens Motor protection device provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features case of size S6 and LCD on the front. It supports Modbus RTU slave and Modbus TCP.

Three pole tripping

Undercurrent protection ANSI 37

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy