Finder NFC Monitoring Relay, 1 Phase, DPDT-2 CO, DIN Rail, 24 V dc 230V ac
- RS Stock No.:
- 276-1202
- Mfr. Part No.:
- 70.92.0.024.0002
- Brand:
- Finder
Subtotal (1 unit)*
Kr. 920,23
(exc. VAT)
Kr. 1 150,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 15 unit(s) shipping from 23 October 2026
- Plus 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 920,23 |
*price indicative
- RS Stock No.:
- 276-1202
- Mfr. Part No.:
- 70.92.0.024.0002
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | NFC Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT-2 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 15A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type NFC Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT-2 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 15A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Finder Series 70 NFC Monitoring Relay, 19.2 to 26.4V AC/DC Voltage Sensing Range, 8/15A Current - 70.92.0.024.0002
This NFC monitoring relay is designed for reliable thermistor monitoring in various industrial applications. It operates effectively within a voltage sensing range of 19.2 to 26.4 V AC/DC and features a DIN rail mounting design for easy installation. The relay is capable of monitoring temperatures with precision, ensuring efficient operation across a wide temperature range.
Features & Benefits
• Provides thermistor monitoring for precise temperature control
• Offers a voltage sensing range ensuring versatile usage
• Includes double pole, double throw (DPDT) relay for flexible switching options
• Compact DIN rail mounting optimises space efficiency in panels
Applications
• Used in wood-processing machines for temperature regulation
• Ideal for hoists and cranes requiring temperature monitoring
• Integral in control panels for pumps in industrial settings
• Utilised in forced-air ventilators for effective temperature management
• Suitable for air conditioning units to maintain operational efficiency
What are the temperature limits for operation?
The relay operates effectively within an ambient temperature range from -20°C to +55°C, making it suitable for a variety of environments.
How does the reset delay feature benefit usage?
The adjustable reset delay allows for customised response times to changing temperature conditions, which enhances the stability of connected equipment.
Can the relay work in different electrical phase applications?
This device is specifically designed for single-phase applications, ensuring that it operates optimally in suitable environments.
Related links
- Finder NFC Monitoring Relay DPDT-2 CO 24 V dc 230V ac
- Finder NFC Monitoring Relay SPDT 50mA to 16A 240V ac
- Finder NFC Monitoring Relay SPDT, DIN Rail
- Dold Monitoring Relay 3 Phase DIN Rail 230V ac
- Dold Monitoring Relay DPDT 1mA to 10A 230V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- GIC Monitoring Relay DPDT, DIN Rail 24 V ac
- Siemens Monitoring Relay DPDT 24 V dc 24V ac