Texas Instruments SN74LVC1G123DCUR, 4 Monostable Multivibrator 74LV 32 mA, 8-Pin VSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 626,23

(exc. VAT)

Kr. 782,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 950 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100Kr. 25,049Kr. 626,23
125 - 225Kr. 23,80Kr. 595,00
250 - 600Kr. 21,443Kr. 536,08
625 - 1225Kr. 19,27Kr. 481,75
1250 +Kr. 18,332Kr. 458,30

*price indicative

Packaging Options:
RS Stock No.:
218-4615
Mfr. Part No.:
SN74LVC1G123DCUR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Monostable Multivibrator

Logic Family

74LV

Number of Elements per Chip

4

Maximum High Level Output Current

32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

1ms

Maximum Quiescent Current

20μA

Minimum Supply Voltage

-0.5V

Mount Type

Surface

Package Type

VSSOP

Maximum Supply Voltage

6.5V

Multivibrator Type

Monostable Multivibrator

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

2.1mm

Height

900μm

Series

SN74LVC1G123

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy