Infineon Single CoolMOS™ C3 1 Type N-Channel MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-220FP SPA08N80C3XKSA1
- RS Stock No.:
- 145-9477
- Mfr. Part No.:
- SPA08N80C3XKSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9477
- Mfr. Part No.:
- SPA08N80C3XKSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220FP | |
| Series | CoolMOS™ C3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30/30 V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.85 mm | |
| Length | 10.65mm | |
| Height | 16.15mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220FP | ||
Series CoolMOS™ C3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30/30 V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 4.85 mm | ||
Length 10.65mm | ||
Height 16.15mm | ||
Number of Elements per Chip 1 | ||
Infineon CoolMOS™ C3 Series MOSFET, 8A Maximum Continuous Drain Current, 40W Maximum Power Dissipation - SPA08N80C3XKSA1
This power transistor is designed for high voltage applications, focusing on efficiency and thermal management. It serves as a VITAL component in contemporary industrial applications.
Features & Benefits
• Maximum continuous drain current of 8A
• Withstands drain-source voltages up to 800V
• Low on-state resistance enhances efficiency
• Ultra-low gate charge facilitates Faster operation
• Robust performance across a wide temperature range
• Fully isolated packaging for enhanced safety
Applications
• Utilised in industrial equipment requiring high DC bulk voltages
• Suitable for Active clamp forward switching
• Applicable in power conversion systems
• Employed in automation processes and electrical control systems
What is the operating temperature range for use?
The product operates effectively from -55°C to +150°C, providing stability across diverse environments.
How can the thermal performance be maintained during operation?
Adequate heat dissipation is crucial; the junction-case thermal resistance is measured at 3.8 K/W.
Can this be used in repetitive avalanche conditions?
Yes, it is rated for repetitive avalanche conditions, with specified energy limits outlined in the product specifications.
What is the significance of having ultra-low effective capacitances?
Ultra-low effective capacitances enhance switching performance and minimise energy losses during transitions.
How should I install this product in my circuit?
Utilise through-hole mounting in a TO-220 package, ensuring appropriate torque on the mounting screws to avoid damage.